846-009-522-102

Heilind Number:EDA846-009-522-102
Manufacturer:EDAC
Manufacturer Number:846-009-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-522-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for reliability in demanding environments. Featuring a vibrant green hue, these connectors offer a sleek and functional solution for your electronic projects. With a robust amperage rating of 3A, they ensure efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame retardancy and durability. Boasting a single row configuration with nine positions, these connectors offer seamless integration on your PCB. Crafted from Copper Alloy, the contact material ensures optimal conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity game with this essential component.