846-009-540-102

Heilind Number:EDA846-009-540-102
Manufacturer:EDAC
Manufacturer Number:846-009-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-540-102

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green color and a single row layout, making them perfect for space-saving applications. With a durable UL 94V-0 Diallyl Phthalate housing and sturdy Copper Alloy contacts, they ensure reliable performance in even the most demanding environments. Featuring a 3A amperage rating and a pitch of .125 inches, they offer efficient power transmission. The straight mount orientation and 9-position configuration provide versatility for various setups. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring secure and high-performance board-to-board connections.