846-009-558-104

Heilind Number:EDA846-009-558-104
Manufacturer:EDAC
Manufacturer Number:846-009-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-558-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row of nine positions, suitable for high-density applications. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable conductivity even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial and commercial settings. Their right-angle mount orientation provides flexibility in installation, making them a versatile choice for your connectivity needs. Explore our full range of PCB connectors for more innovative solutions.