846-010-521-204

Heilind Number:EDA846-010-521-204
Manufacturer:EDAC
Manufacturer Number:846-010-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-521-204

Detailed Description

Elevate your high-temperature PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliability under extreme conditions. With a double-row configuration and 10 positions, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation allows for easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for robust and efficient board-to-board connections. Trust in their quality and performance to meet your connectivity needs seamlessly.