846-010-522-804

Heilind Number:EDA846-010-522-804
Manufacturer:EDAC
Manufacturer Number:846-010-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-522-804

Detailed Description

Enhance your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for top performance, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of ten positions each, they offer ample space for seamless PCB connections. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial environments. Choose straight mount orientation for a secure fit. Elevate your PCB connectivity with these reliable and efficient connectors.