846-010-526-607

Heilind Number:EDA846-010-526-607
Manufacturer:EDAC
Manufacturer Number:846-010-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-526-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-526-607

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and ten positions, they offer seamless integration for your PCB connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precision in your assembly. Perfect for demanding environments, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our top-of-the-line connectors for your critical applications.