846-010-541-102

High Temp Card Edge Connectors

Enhance your high-temperature PCB connectivity with these rugged Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row and ten positions, they offer reliable performance for a variety of applications. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for demanding environments. The straight mount orientation simplifies installation, making them a convenient choice for your connectivity needs. Elevate your PCB design with these top-of-the-line Card Edge Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-010-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-010-541-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: