846-011-558-607

Heilind Number:EDA846-011-558-607
Manufacturer:EDAC
Manufacturer Number:846-011-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-011-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-011-558-607

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green hue and boast a robust housing made from UL 94V-0 Diallyl Phthalate. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your PCBs. Each connector is equipped with 11 positions, ensuring ample connectivity options. The right-angle mount orientation allows for efficient PCB-to-PCB connections. Crafted from durable Copper Alloy, these connectors guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are the perfect solution for high-temp applications. Elevate your PCB connectivity with these top-of-the-line components.