846-012-521-201

High Temp Card Edge Connectors

Enhance your high-temperature PCB connections with these robust Card Edge Connectors. Designed for durability and performance, they feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With a dual-row configuration and 12 positions, they offer ample connectivity options for your circuit boards. Crafted from copper alloy, the contacts guarantee efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding applications where reliability is paramount. Whether you're working on industrial machinery or electronic devices, trust in these connectors to deliver seamless board-to-board connections with ease. Elevate your connectivity solutions with our high-quality Card Edge Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-012-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-012-521-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: