846-013-521-103

Heilind Number:EDA846-013-521-103
Manufacturer:EDAC
Manufacturer Number:846-013-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-013-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-013-521-103

Detailed Description

Upgrade your high-temperature connectivity with our durable Green Card Edge Connectors, designed to withstand even the most demanding environments. Made from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, these connectors offer reliable performance with a maximum amperage of 3A. With a single row design and a pitch of .125 inches, they ensure precise and secure connections on your PCB. Boasting 13 positions and a row spacing of .2 inches, they provide ample room for your electronic components. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Trust in our high-quality connectors for seamless board-to-board PCB connections in any application.