846-013-521-607

Heilind Number:EDA846-013-521-607
Manufacturer:EDAC
Manufacturer Number:846-013-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-013-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-013-521-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With a single row layout and 13 copper alloy contact positions, they offer seamless integration for your electronic projects. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temp applications. Upgrade your setup with the ultimate in connectivity solutions.