846-013-521-608

Heilind Number:EDA846-013-521-608
Manufacturer:EDAC
Manufacturer Number:846-013-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-013-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-013-521-608

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color for easy identification. With a housing crafted from UL 94V-0 Diallyl Phthalate and contact material composed of durable Copper Alloy, they ensure reliable conductivity. The single-row design with 13 positions offers seamless integration, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.