846-014-556-808

Heilind Number:EDA846-014-556-808
Manufacturer:EDAC
Manufacturer Number:846-014-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-556-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors offer a reliable amperage of 3A, making them suitable for various applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, they guarantee durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure efficient signal transmission. Featuring 14 positions and a straight mount orientation, they facilitate seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Elevate your PCB assembly with this essential component.