846-014-559-607

Heilind Number:EDA846-014-559-607
Manufacturer:EDAC
Manufacturer Number:846-014-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-014-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-014-559-607

Detailed Description

Enhance the efficiency of your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with fourteen positions, ensuring seamless connectivity. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer secure and stable connections. Their right-angle mount orientation and operating temperature range of -40 to 105°C make them perfect for various applications. Upgrade your PCB connections with these high-quality Card Edge Connectors.