846-015-521-604

Heilind Number:EDA846-015-521-604
Manufacturer:EDAC
Manufacturer Number:846-015-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-521-604

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors. Designed for durability and efficiency, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme conditions. With a single row layout and 15 positions, they offer seamless integration for your electronic projects. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide easy and secure connections. Suitable for straight mounting orientation, these connectors are perfect for board-to-board PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and commercial uses. Trust in our quality products to power your next innovation.