846-015-558-107

Heilind Number:EDA846-015-558-107
Manufacturer:EDAC
Manufacturer Number:846-015-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-015-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-015-558-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 15 positions, they offer seamless connectivity in a compact form. The copper alloy contact material guarantees reliable transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with these high-quality connectors for efficient and durable board-to-board connections.