846-016-521-101

High Temp Card Edge Connectors

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 16 positions for seamless PCB-to-PCB integration. Crafted with precision, the housing material boasts UL 94V-0 Diallyl Phthalate, ensuring superior durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and automotive applications. With a straight mount orientation and a vibrant green color, they are not only functional but also aesthetically pleasing. Elevate your connectivity solutions with our high-performance Card Edge Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-521-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: