846-016-521-108

Heilind Number:EDA846-016-521-108
Manufacturer:EDAC
Manufacturer Number:846-016-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-521-108

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and are engineered with durable UL 94V-0 Diallyl Phthalate housing material. Featuring a single row layout with 16 positions, they offer seamless integration for your PCB setup. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our cutting-edge technology to streamline your connectivity solutions.