846-016-522-204

Heilind Number:EDA846-016-522-204
Manufacturer:EDAC
Manufacturer Number:846-016-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-522-204

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors, designed for seamless integration in PCB setups. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, these connectors offer exceptional durability and safety. Featuring two rows of 16 positions each, they ensure efficient and reliable data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for high-density setups. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for a variety of industrial applications. Choose these green connectors for superior performance in your projects.