846-016-522-608

Heilind Number:EDA846-016-522-608
Manufacturer:EDAC
Manufacturer Number:846-016-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-522-608

Detailed Description

Achieve seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors are not only visually striking but also highly functional, with a current rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee durability and reliability. With 16 positions in a single row, they offer ample flexibility for your connectivity needs. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, these connectors can withstand operating temperatures ranging from -40 to 105°C. Perfect for your PCB connectivity requirements, they are a must-have in any electronic setup.