846-016-526-202

Heilind Number:EDA846-016-526-202
Manufacturer:EDAC
Manufacturer Number:846-016-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-526-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-526-202

Detailed Description

Elevate your high-temperature connectivity with our meticulously crafted Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a 3A amperage rating and copper alloy contact material, they deliver reliable power transmission for your applications. The double-row design with 16 positions and a pitch of .125 inches offers ample connectivity options, while straight mount orientation simplifies installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for rugged industrial settings. Explore the possibilities with our high-quality PCB connectors, a crucial component for seamless board-to-board connections.