846-016-526-203

Heilind Number:EDA846-016-526-203
Manufacturer:EDAC
Manufacturer Number:846-016-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-526-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-526-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power transmission. The double-row design with 16 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. Choose these connectors for seamless board-to-board connections in your PCB assembly projects.