846-016-555-202

Heilind Number:EDA846-016-555-202
Manufacturer:EDAC
Manufacturer Number:846-016-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-555-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for top performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and functional addition to your setup. With a robust amperage rating of 3A, they ensure reliable power transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. Boasting two rows and 16 positions, these connectors provide ample connectivity options. The copper alloy contact material and .125-inch pitch deliver optimal signal transmission. Their straight mount orientation and -40 to 105°C operating temperature range make them versatile for various applications. Trust in our connectors for seamless board-to-board connections.