846-016-556-212

High Temp Card Edge Connectors

Enhance your high-temperature PCB connectivity with these durable Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a 3A amperage and copper alloy contact material, they guarantee efficient power transmission. The double-row design with 16 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications. Whether in straight mount orientation or as part of a board-to-board PCB connection, these connectors are a crucial component for your electronic projects. Elevate your design with these high-performance connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-556-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: