846-016-560-803

Heilind Number:EDA846-016-560-803
Manufacturer:EDAC
Manufacturer Number:846-016-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-560-803

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors, designed for exceptional performance even in demanding environments. Featuring a vibrant green hue, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 16 positions each, they offer ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable power transmission, while a pitch of .125 inches and row spacing of .2 inches enable precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial settings. Choose straight mount orientation for seamless integration. Upgrade your connectivity solutions today with these cutting-edge Card Edge Connectors.