846-017-522-104

Heilind Number:EDA846-017-522-104
Manufacturer:EDAC
Manufacturer Number:846-017-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-522-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a striking green hue. Designed for reliable performance, these connectors feature a single row layout with 17 copper alloy contacts, each capable of carrying up to 3 A of current. Crafted from UL 94V-0 Diallyl Phthalate, they ensure durability even in harsh environments, with an operating temperature range spanning from -40 to 105 °C. The .125-inch pitch and .2-inch row spacing offer precise alignment, making them ideal for board-to-board connections. Their straight mount orientation simplifies installation, while meeting stringent quality standards. Elevate your electronic designs with these essential components.