846-017-559-104

Heilind Number:EDA846-017-559-104
Manufacturer:EDAC
Manufacturer Number:846-017-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-559-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Engineered for precision, these connectors feature a single row of 17 positions with a pitch of .125 inches, ensuring seamless integration on your board. The housing, constructed of UL 94V-0 Diallyl Phthalate, guarantees durability and reliability, even at extreme temperatures ranging from -40 to 105 °C. With a contact material of Copper Alloy, you can count on efficient power transmission, rated at 3A. Perfect for space-saving applications, the right-angle mount orientation and compact .2-inch row spacing offer flexibility in board-to-board connections. Upgrade your system with these green-colored connectors, a must-have in any professional setup.