846-018-520-808

Heilind Number:EDA846-018-520-808
Manufacturer:EDAC
Manufacturer Number:846-018-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-520-808

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. These durable connectors boast a 3 A amperage capacity, making them ideal for demanding applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure reliable performance in harsh environments. Featuring two rows of 18 positions each, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors guarantee secure and stable connections, even in extreme conditions. Trust in our superior quality connectors for all your board-to-board PCB connection needs.