846-018-521-812

Heilind Number:EDA846-018-521-812
Manufacturer:EDAC
Manufacturer Number:846-018-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-521-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and operating temperature range of -40 to 105 °C, they are ideal for demanding applications. The two-row design with 18 positions offers versatility in board-to-board connections, while the .125-inch pitch and .2-inch row spacing enable efficient signal transmission. Choose the green housing for easy identification and opt for straight mount orientation for seamless integration. Elevate your PCB connectivity with these high-quality connectors.