846-018-526-812

Heilind Number:EDA846-018-526-812
Manufacturer:EDAC
Manufacturer Number:846-018-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-526-812

Detailed Description

Enhance your high-temperature connectivity solutions with our High Temp Card Edge Connectors. Designed for efficient performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, ensuring reliable power transmission at up to 3 A. With two rows and 18 positions, they offer ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these green connectors are a vital component for your electronic projects. Trust in their quality for seamless board-to-board connections.