846-018-540-104

Heilind Number:EDA846-018-540-104
Manufacturer:EDAC
Manufacturer Number:846-018-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-540-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability, these connectors feature a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding conditions. With a single row layout and 18 positions, they offer seamless integration for your PCB connections. The copper alloy contact material and .125-inch pitch contribute to efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.