846-018-540-603

Heilind Number:EDA846-018-540-603
Manufacturer:EDAC
Manufacturer Number:846-018-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-540-603

Detailed Description

Discover our high temp card edge connectors, designed for reliable performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors are not only durable but also compliant with safety standards. Featuring a single row of 18 copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they ensure seamless connectivity on your PCB. Rated for an operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications. Whether you need to connect boards in a straight orientation or require a 3A current rating, these connectors deliver exceptional performance. Explore our range of board to board PCB connectors and elevate your electronic designs.