846-018-541-103

Heilind Number:EDA846-018-541-103
Manufacturer:EDAC
Manufacturer Number:846-018-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-541-103

Detailed Description

Discover the ultimate solution for your high-temperature connectivity needs with these green Card Edge Connectors. Engineered for reliability, they boast a contact material of Copper Alloy and a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row design and 18 positions, they offer seamless board-to-board connectivity, perfect for your PCB assembly projects. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors ensure efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for applications in demanding environments. Trust in their 3A amperage and straight mount orientation for secure and stable connections. Upgrade your connectivity game with these high-performance Card Edge Connectors.