846-018-555-201

Heilind Number:EDA846-018-555-201
Manufacturer:EDAC
Manufacturer Number:846-018-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-555-201

Detailed Description

Enhance your high-temperature PCB connections with these durable Card Edge Connectors. Featuring a vibrant green color, they offer a sleek and functional design for your electronic projects. With a current rating of 3 A, they provide reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, these connectors ensure both safety and efficiency. Their dual-row configuration with 18 positions allows for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Perfect for board-to-board PCB connections, these connectors guarantee secure and seamless integration in your electronic assemblies.