846-018-558-208

Heilind Number:EDA846-018-558-208
Manufacturer:EDAC
Manufacturer Number:846-018-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-558-208

Detailed Description

Discover our high temp card edge connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and functional addition to your circuit board. With an amperage rating of 3A, they provide efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures excellent durability and safety. Equipped with two rows of contacts and a total of 18 positions, these connectors offer ample connectivity options. The copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they are suitable for precise board-to-board connections. Their right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications in the electronics industry. Explore our range of products to find the perfect solution for your PCB connectivity needs.