846-018-558-808

High Temp Card Edge Connectors

Enhance your high-temperature PCB connectivity with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a two-row layout with a total of 18 positions for seamless integration. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme conditions, while the Copper Alloy contacts provide efficient power transmission with a current rating of 3A. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure mating for your PCB assemblies. From the right-angle mount orientation to the wide operating temperature range of -40 to 105°C, every aspect of these connectors is engineered for durability and functionality. Upgrade your PCB designs with our Green Card Edge Connectors and experience uncompromised performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-018-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-018-558-808

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: