846-019-520-108

Heilind Number:EDA846-019-520-108
Manufacturer:EDAC
Manufacturer Number:846-019-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-520-108

Detailed Description

Elevate your electronic connections with these high-temp card edge connectors. Designed for top performance in demanding environments, they boast a vibrant green hue and a sleek, straight mount orientation. With a contact material of copper alloy and housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. Featuring 19 positions in a single row layout, they guarantee seamless integration on your PCB. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are ideal for applications that require reliability under extreme conditions. Upgrade your setup today with these essential connector components.