846-019-559-101

Heilind Number:EDA846-019-559-101
Manufacturer:EDAC
Manufacturer Number:846-019-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-019-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-019-559-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row of 19 positions with a pitch of .125 inches, perfect for seamless PCB connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they ensure durability and stability in operation. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, they offer high performance even in demanding conditions. The right-angle mount orientation and .2-inch row spacing make them versatile for various board-to-board PCB applications. Trust in these connectors for efficient and secure connectivity solutions.