846-020-520-602

Heilind Number:EDA846-020-520-602
Manufacturer:EDAC
Manufacturer Number:846-020-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-520-602

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green hue and a single row configuration, perfect for streamlined installations. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, they ensure reliable power transmission at an amperage of 3A. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration into your PCB setup. With twenty positions available, you have ample room for complex connections. Whether you require straight or right-angle mounting, these connectors deliver flexibility to suit your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial applications. Elevate your connectivity game with our superior Card Edge Connectors.