846-020-522-812

Heilind Number:EDA846-020-522-812
Manufacturer:EDAC
Manufacturer Number:846-020-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-522-812

Detailed Description

Enhance your high-temperature PCB connectivity with our essential Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With a vibrant green color, they not only provide functionality but also add a pop of color to your setup. Each connector offers two rows of high-quality Copper Alloy contacts, ensuring secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise placement on your board, with 20 positions available for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connectors are a must-have component for optimal connectivity. Upgrade your setup today and experience the difference.