846-020-541-104

Heilind Number:EDA846-020-541-104
Manufacturer:EDAC
Manufacturer Number:846-020-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-541-104

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power delivery at up to 3 A. With a single row configuration and 20 positions, they provide seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are perfect for industrial and commercial applications where durability and stability are paramount. Whether you require straight or right-angle mounting orientation, these connectors offer versatility to suit your specific needs. Trust in our quality-tested products to streamline your PCB assembly process and achieve peak performance.