846-020-541-201

Heilind Number:EDA846-020-541-201
Manufacturer:EDAC
Manufacturer Number:846-020-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-541-201

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for reliability in high-temperature environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for secure performance. With two rows of 20 positions, they offer ample connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing ensure easy installation, while the straight mount orientation allows for seamless integration. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and electronic projects. Trust in our green-colored connectors to deliver exceptional durability and performance in demanding environments. Elevate your connectivity solutions with these essential components.