846-020-556-201

Heilind Number:EDA846-020-556-201
Manufacturer:EDAC
Manufacturer Number:846-020-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-020-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-020-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With two rows of contact points crafted from Copper Alloy, they offer seamless power delivery with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the straight mount orientation simplifies installation. Boasting 20 positions, these connectors are perfect for multi-component setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee efficiency and longevity in various applications. Elevate your connectivity solutions with these essential components.