846-021-526-108

Heilind Number:EDA846-021-526-108
Manufacturer:EDAC
Manufacturer Number:846-021-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-526-108

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these green connectors feature a single row layout with 21 positions, perfect for seamless board-to-board integration. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of Copper Alloy, they guarantee both reliability and longevity. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your PCB setup with this essential component from our extensive range of connectors.