846-021-558-608

Heilind Number:EDA846-021-558-608
Manufacturer:EDAC
Manufacturer Number:846-021-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-558-608

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row layout with 21 positions and a 3A amperage capacity. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure reliable conductivity for your electronic components. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your circuit board. The right-angle mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your connectivity with these high-quality connectors.