846-021-559-612

Heilind Number:EDA846-021-559-612
Manufacturer:EDAC
Manufacturer Number:846-021-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-021-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-021-559-612

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With a single row layout and 21 positions, they offer seamless connectivity for your electronics. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide convenience in installation. Perfect for right-angle mounting, these connectors have a wide operating temperature range of -40 to 105°C, making them ideal for various industrial settings. Elevate your PCB connections with these high-quality components.