846-022-500-201

Heilind Number:EDA846-022-500-201
Manufacturer:EDAC
Manufacturer Number:846-022-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-500-201

Detailed Description

These High Temp Card Edge Connectors are designed for reliable and durable performance in demanding electronic applications. With a vibrant green color, they are easily identifiable on circuit boards. Each connector is capable of handling up to 3 A of current, ensuring efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers excellent heat resistance and flame-retardant properties for added safety. Featuring two rows and a total of 22 positions, these connectors provide ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity and durability. With a pitch of .125 in and row spacing of .2 in, they offer precise and secure connections. Ideal for board-to-board applications, these connectors have a straight mount orientation. Operating in a wide temperature range from -40 to 105 °C, they are suitable for use in various environments. Trust in their quality and performance for seamless electronic connections.