846-022-520-202

Heilind Number:EDA846-022-520-202
Manufacturer:EDAC
Manufacturer Number:846-022-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-520-202

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a 3A amperage capacity, making them ideal for demanding applications. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With two rows of Copper Alloy contacts and a pitch of .125 inches, they provide secure and efficient board-to-board connections. Offering 22 positions and straight mount orientation, these connectors are versatile and easy to integrate into your PCB designs. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee optimal performance in any environment. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.