846-022-521-104

Heilind Number:EDA846-022-521-104
Manufacturer:EDAC
Manufacturer Number:846-022-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-521-104

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate housing material for reliable performance. With a single row configuration and 22 positions, they offer seamless connectivity for your PCB setups. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Elevate your PCB connections with our Straight Mount Orientation Card Edge Connectors.