846-022-521-201

High Temp Card Edge Connectors

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at amperages up to 3A. With a dual-row configuration and 22 positions, they offer ample connectivity options for your circuitry. The .125-inch pitch and .2-inch row spacing allow for seamless integration onto your board, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range, from -40 to 105°C, these connectors are ideal for applications requiring high reliability and performance. Elevate your PCB design with our premium Card Edge Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-521-201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: